onsemi BC847CLT3G

on Semi BC847CLT3G NPN Bipolar Transistor, 0.1 A, 45 V, 3-PIN SOT-23
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC847CLT3G.

IHS

Datasheet15 pages5 years ago

Upverter

Future Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+35.96%

CAD Models

Download onsemi BC847CLT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.03
$ 0.03
Stock
13,228,870
15,200,093
15,200,093
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
420
420
420
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
ON SEMI BC850CLT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
ON SEMI BC847BLT3G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi BC847CLT3G provided by its distributors.

ON SEMI BC847CLT3G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
BC847 Series 50 V 100 mA Surface Mount NPN General Purpose Transistor - SOT-23
Trans GP BJT NPN 45V 0.1A 300mW 3-Pin SOT-23 T/R
onsemi NPN Transistor, SOT-23, SMD, 100mA, 45V
Bipolar Transistors - BJT 100mA 50V NPN
45V 225mW 100mA 520@2mA5V 100MHz 600mV@100mA5mA NPN -55¡Í~+150¡Í@(Tj) SOT-23-3 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847CLT3G.