onsemi BC847ALT1

100 mA, 65 V NPN General Purpose Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC847ALT1.

Upverter

Datasheet14 pages6 years ago

IHS

Electro Sonic

onsemi

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi BC847ALT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.033
Stock
497,637
11,524,828
11,524,828
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
110
110
110
Power Dissipation
225 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

ON SEMI BC847BLT3G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi BC847ALT1 provided by its distributors.

100 mA, 65 V NPN General Purpose Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
NPN SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 45V 0.1A 300mW 3-Pin SOT-23 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd