onsemi BC638ZL1

Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC638ZL1.

IHS

Datasheet4 pages21 years ago
Datasheet3 pages0 years ago

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BC638ZL1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.088
Stock
129,701
717,931
717,931
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
500 mA
1 A
1 A
Transition Frequency
150 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
500 mV
-500 mV
-500 mV
hFE Min
25
25
25
Power Dissipation
1.5 W
1 W
1 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiBC638ZL1G
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC638G
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 150mA 2V 100nA ICBO 625mW 150MHz
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi BC638ZL1 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Non-Compliant Through Hole 25 PNP Contains Lead TO-92-3 -500 mA -60 V
Trans GP BJT PNP 60V 0.5A 625mW 3-Pin TO-92 Ammo
PNP 100nA 60V 500mA TO-92-3 Through hole mounting
BC638ZL1, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd