onsemi BC559

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 500mW 150MHz
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC559.

Newark

Datasheet5 pages5 years ago
Datasheet8 pages10 years ago

IHS

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC559 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1975-01-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiBC558BBU
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 200 @ 2mA 5V 15nA ICBO 500mW 150MHz
onsemiBC559CBU
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC558CTA
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi BC559 provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 500mW 150MHz
TRANS PNP 30V 0.1A TO92-3 / Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 500 mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bipolar Transistors - BJT TO-92 PNP GP AMP
PNP 625mW 5V 15nA 30V 30V 100mA TO-92-3 Through hole mounting 5.2mm*4.19mm*5.33mm
Trans GP BJT PNP 30V 0.1A 625mW 3-Pin TO-92 Bulk
Transistor; Transistor Type:Bipolar; Package/Case:TO-92; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:-100mA; Voltage Rating:-30V ;RoHS Compliant: Yes
TRANSISTOR, PNP, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency Typ ft:150MHz; Power Dissipation Pd:500mW; DC Collector Current:-100mA; DC Current Gain hFE:110; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:300mV; Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:150MHz; Hfe Min:110; Package / Case:TO-92; Power Dissipation Pd:500mW; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC-559