Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC558BBU

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC558BBU.

IHS

Datasheet8 pages24 years ago

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BC558BBU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.044
Stock
40,369
363,794
363,794
Authorized Distributors
0
1
1
Mount
Through Hole
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
150 MHz
360 MHz
360 MHz
Collector Emitter Saturation Voltage
-250 mV
-300 mV
-300 mV
hFE Min
200
180
180
Power Dissipation
500 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiBC558C..
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP
onsemiBC559CTA
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC558B
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 200 @ 2mA 5V 100mA 500mW 150MHz

Descriptions

Descriptions of onsemi BC558BBU provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Compliant Through Hole 178.2 mg 110 PNP 150 MHz Lead Free Bulk
TRANS PNP 30V 100MA TO92-3
Amplifier Transistors

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd