onsemi BC558CTA

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.025
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC558CTA.

IHS

Datasheet8 pages24 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC558CTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.025
Stock
94,371
163,237
Authorized Distributors
1
2
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-226-3
Polarity
PNP
-
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
100 mA
100 mA
Transition Frequency
150 MHz
360 MHz
Collector Emitter Saturation Voltage
-250 mV
-
hFE Min
420
420
Power Dissipation
500 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiBC558C..
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP
onsemiBC559CTA
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC558B
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 200 @ 2mA 5V 100mA 500mW 150MHz

Descriptions

Descriptions of onsemi BC558CTA provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
PNP 500mW 5V 15nA 30V 30V 100mA TO-92-3 Through hole mounting 5.2mm*4.19mm*5.33mm
Trans GP BJT PNP 30V 100mA 3-Pin TO-92 Ammo
IGBT MODULE 1200V 50A 186W PIM22

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd