Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC558CZL1

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC558CZL1.

IHS

Datasheet7 pages21 years ago

Inventory History

3 month trend:
-77.01%

CAD Models

Download onsemi BC558CZL1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.025
Stock
246,014
96,715
Authorized Distributors
2
1
Mount
Through Hole
Through Hole
Case/Package
TO-226-3
TO-92-3
Polarity
-
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
100 mA
100 mA
Transition Frequency
360 MHz
150 MHz
Collector Emitter Saturation Voltage
-
-250 mV
hFE Min
420
420
Power Dissipation
-
500 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiBC858C
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 300mW Through Hole TO-92S
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92S
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 100 @ 500mA 2V 100nA ICBO 1W 120MHz
Bulk Through Hole NPN Bipolar (BJT) Transistor 70 @ 2mA 12V 30mA 200mW 250MHz
NXP SemiconductorsMPS3906,126
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi BC558CZL1 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Tape & Box (TB) Through Hole PNP SINGLE Bipolar (BJT) Transistor 420 @ 2mA 5V 100nA 625mW 360MHz
PNP 625mW 5V 100nA 30V 30V 100mA TO-226,TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
Trans GP BJT PNP 30V 0.1A 625mW 3-Pin TO-92 Ammo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd