Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC557B

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 180 @ 2mA 5V 1A 625mW 150MHz
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC557B.

Upverter

Technical Drawing3 pages5 years ago
Datasheet10 pages19 years ago

IHS

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC557B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.108
$ 0.108
Stock
1,068,872
751,936
751,936
Authorized Distributors
2
3
3
Mount
Through Hole
-
-
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
150 MHz
320 MHz
320 MHz
Collector Emitter Saturation Voltage
650 mV
-300 mV
-300 mV
hFE Min
180
180
180
Power Dissipation
1.5 W
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiBC557BTF
TRANS PNP 45V 0.1A TO92-3 / Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 500 mW Through Hole TO-92-3
onsemiBC557ATA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC557BTA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiSS9015CBU
Bipolar (BJT) Transistor PNP 45V 100mA 190MHz 450mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC557B provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 180 @ 2mA 5V 1A 625mW 150MHz
Amplifier Transistors | TRANS PNP 45V 0.1A TO-92 / Trans GP BJT PNP 45V 0.1A 500mW 3-Pin TO-92
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-226AA
TRANSISTOR PNP 45V 100MA TO-92
TRANSISTOR, PNP, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Transition Frequency ft:150MHz; Power Dissipation Pd:500mW; DC Collector Current:100mA; DC Current Gain hFE:450hFE; Transistor Cas

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 557B
  • BC557B.
  • BC557B..