What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BC557AZL1G

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC557AZL1G.

IHS

Datasheet10 pages19 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC557AZL1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.04
$ 0.04
Stock
349,016
962,868
962,868
Authorized Distributors
1
5
5
Mount
-
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
320 MHz
150 MHz
150 MHz
Collector Emitter Saturation Voltage
-300 mV
-250 mV
-250 mV
hFE Min
120
110
110
Power Dissipation
625 mW
500 mW
500 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Power Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Plastic/Epoxy, 3 Pin
onsemiBC557CG
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 420 @ 2mA 5V 100nA 625mW 320MHz
onsemiBC307B
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 200 @ 2mA 5V 100mA 350mW 130MHz

Descriptions

Descriptions of onsemi BC557AZL1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Tape & Box (TB) Through Hole PNP Single Bipolar (BJT) Transistor 120 @ 2mA 5V 100nA 625mW 320MHz
BC Series 45 V 100 mA Through Hole PNP Silicon Amplifier Transistor - TO-92
Trans GP BJT PNP 45V 0.1A 625mW 3-Pin TO-92 Fan-Fold
Compliant 120 PNP 320 MHz Lead Free No SVHC TO-92-3 -100 mA
TRANSISTOR, PNP, TO-92; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 320MHz; Power Dissipation Pd: 625mW; DC Collector Current: 100mA; DC Current Gain hFE: 170hFE; Transistor Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC557AZL1G.