onsemi BC556BTF

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC556BTF.

Newark

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Master Electronics

onsemi

Inventory History

3 month trend:
-29.61%

CAD Models

Download onsemi BC556BTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.069
$ 0.069
Stock
775,691
1,013,428
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
65 V
65 V
Max Collector Current
100 mA
100 mA
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
-90 mV
-250 mV
hFE Min
200
200
Power Dissipation
500 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-08-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

onsemiBC556ATA
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC556BTFR
Transistor, bjt, pnp,80V V(Br)Ceo,100Ma I(C),to-92 Rohs Compliant: Yes |Onsemi BC556BTFR
onsemiBC556BBU
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi BC556BTF provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
100 mA, 65 V PNP Bipolar Junction Transistor - Epitaxial Silicon
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
PNP BJT Transistor, 65V VCEO, 100mA IC, 150MHz fT, TO-92
Trans GP BJT PNP 65V 0.1A 500mW 3-Pin TO-92 T/R
General Purpose Transistor, TO-92, PNP, 65V
65V 500mW 100mA 200@2mA5V 150MHz 250mV@100mA5mA PNP +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
TRANS, PNP, -65V, -0.1A, 0.5W, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-65V; Transition Frequency ft:150MHz; Power Dissipation Pd:500mW; DC Collector Current:-100mA; DC Current Gain hFE:200hFE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd