onsemi BC556ATA

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.058
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC556ATA.

onsemi

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-0.19%

CAD Models

Download onsemi BC556ATA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.058
$ 0.065
Stock
3,096,518
520,613
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
65 V
65 V
Max Collector Current
100 mA
100 mA
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
-250 mV
-250 mV
hFE Min
110
110
Power Dissipation
500 mW
500 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBC556BBU
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC556CBU
Bipolar (BJT) Transistor PNP 65V 100mA 150MHz 500mW Through Hole TO-92-3
onsemiBC556CTA
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi BC556ATA provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Transistor, bjt, pnp,65V V(Br)Ceo,100Ma I(C),to-92 Rohs Compliant: Yes |Onsemi BC556ATA
PNP 65 V 100 mA 500 mW Through Hole Epitaxial Silicon Transistor - TO-92
Trans GP BJT PNP 65V 0.1A 500mW 3-Pin TO-92 Fan-Fold
65V 500mW 100mA 110@2mA5V 150MHz 250mV@100mA5mA PNP +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
TRANSISTOR PNP 65V 100MA TO-92
onsemi PNPTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current-100 mA, maximum collector-emission voltage-65 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd