onsemi BC556ABU

Bipolar (BJT) Single Transistor, PNP, -65 V, 150 MHz, 500 mW, -100 mA, 110
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC556ABU.

Farnell

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

onsemi

Newark

Inventory History

3 month trend:
-28.62%

CAD Models

Download onsemi BC556ABU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.065
$ 0.058
Stock
437,811
3,099,236
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
65 V
65 V
Max Collector Current
100 mA
100 mA
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
-250 mV
-250 mV
hFE Min
110
110
Power Dissipation
500 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2002-07-26
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiBC556BTA
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC556
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 500mW 150MHz
onsemi2N5086BU
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 150 @ 100muA 5V 50nA 625mW 40MHz
onsemiPN4355
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bulk Through Hole PNP KSB1116 Bipolar (BJT) Transistor 135 @ 100mA 2V 1A 750mW 120MHz

Descriptions

Descriptions of onsemi BC556ABU provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, -65 V, 150 MHz, 500 mW, -100 mA, 110
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemi PNP Transistor, TO-92, TH, -100mA Ic, -65V Vce
General Purpose Transistor, TO-92, PNP, 65V
65V 500mW 100mA 110@2mA5V 150MHz PNP 250mV@100mA5mA +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
TRANSISTOR, BIPOL, PNP, -65V, TO-92-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -65V; Transition Frequency ft: 150MHz; Power Dissipation Pd: 500mW; DC Collector Current: -100mA; DC Current Gain hFE: 110hFE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC556-ABU