Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC550CG

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 420 @ 2mA 5V 15nA ICBO 625mW 250MHz
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC550CG.

Upverter

Datasheet4 pages19 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.90%

CAD Models

Download onsemi BC550CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiBC547ATA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC547CBU
Bipolar (BJT) Single Transistor, NPN, 45 V, 300 MHz, 500 mW, 100 mA, 420
onsemiBC547A
TRANS NPN 45V 0.1A TO92-3 / Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3
onsemiBC237CTA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC550CG provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 420 @ 2mA 5V 15nA ICBO 625mW 250MHz
Low Noise NPN Bipolar Transistor
ON SEMI BC550CG NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN TO-92
Trans GP BJT NPN 45V 0.1A 625mW 3-Pin TO-92 Box
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
TRANSISTOR, NPN, 45V, 0.1A, TO-92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 250MHz; Power Dissipation Pd: 625mW; DC Collector Current: 100mA; DC Current Gain hFE: 500hFE; Tran
Bipolar Transistor, Npn, 45V, To-92; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:45V; Frecuencia De Transición Ft:250Mhz; Disipación De Potencia Pd:625Mw; Corriente De Colector Dc:100Ma; Núm. De Contactos:3 |Onsemi BC550CG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC550CG.