Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC547A

TRANS NPN 45V 0.1A TO92-3 / Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC547A.

onsemi

Datasheet6 pages14 years ago
Datasheet6 pages19 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

IHS

element14 APAC

Farnell

CAD Models

Download onsemi BC547A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
Stock
238,077
164,158
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
150 MHz
300 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
110
110
Power Dissipation
1.5 W
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-09-30
LTD Date2008-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiBC547
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 500mW 300MHz
onsemiBC547ATA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC547CBU
Bipolar (BJT) Single Transistor, NPN, 45 V, 300 MHz, 500 mW, 100 mA, 420
onsemiBC237CTA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC547A provided by its distributors.

TRANS NPN 45V 0.1A TO92-3 / Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN
Trans GP BJT NPN 45V 100mA 3-Pin TO-92 Bulk
TRANSISTOR, NPN, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:300MHz; Power Dissipation Pd:500mW; DC Collector Current:100mA; DC Current Gain hFE:110; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:250mV; Current Ic Continuous a Max:100mA; Current Ic hFE:2mA; Device Marking:BC547A; Gain Bandwidth ft Min:300MHz; Gain Bandwidth ft Typ:300MHz; Hfe Min:110; Package / Case:TO-92; Pin Configuration:d; Power Dissipation Pd:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Through Hole; Voltage Vcbo:50V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC-547-A
  • BC547 A