onsemi BC548BBU

Bipolar (BJT) Transistor NPN 30V 100mA 300MHz 500mW Through Hole TO-92-3
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC548BBU.

IHS

Datasheet9 pages24 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC548BBU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.054
$ 0.054
Stock
92,250
931,904
931,904
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
250 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
500 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2010-12-03
LTD Date2011-06-03

Related Parts

onsemiBC549CTA
TRANSISTOR,BJT,NPN,30V V(BR)CEO,100MA I(; TRANSISTOR,BJT,NPN,30V V(BR)CEO,100MA I(C),TO-92
onsemiBC549BTF
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC549CBU
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi BC548BBU provided by its distributors.

Bipolar (BJT) Transistor NPN 30V 100mA 300MHz 500mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
NPN 500mW 5V 15nA 30V 30V 100mA TO-92-3 Through hole mounting 5.2mm*4.19mm*5.33mm
NPN Epitaxial Silicon Transistor
Compliant Through Hole 178.2 mg 110 NPN 300 MHz Lead Free Bulk

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd