onsemi BC548BTA

BC548 Series 30 V 100 mA 500 mW NPN Epitaxial Silicon Transistor - TO-92-3
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC548BTA.

Upverter

Datasheet8 pages4 years ago
Technical Drawing3 pages5 years ago

IHS

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+14.28%

CAD Models

Download onsemi BC548BTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.082
$ 0.082
Stock
781,825
1,090,872
1,090,872
Authorized Distributors
6
3
3
Mount
Through Hole
-
-
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
600 mV
300 mV
300 mV
hFE Min
200
200
200
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2002-07-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiBC549BTA
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC548
TRANS NPN 30V 0.1A TO92-3 / Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92-3
onsemiBC548B
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 2mA 5V 100mA 500mW 300MHz
onsemiBC239ABU
Bipolar (BJT) Transistor NPN 25V 100mA 250MHz 500mW Through Hole TO-92-3
onsemi2N5089BU
Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi BC548BTA provided by its distributors.

BC548 Series 30 V 100 mA 500 mW NPN Epitaxial Silicon Transistor - TO-92-3
Power Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Fan-Fold
Bipolar Transistors - BJT NPN 30V 100mA HFE/450
30V 500mW 100mA 200@2mA5V 300MHz 250mV@100mA5mA NPN +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
onsemi NPNTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current100 mA, maximum collector-emission voltage30 V
TRANSISTOR, BIPOL, NPN, 30V, TO-92-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency ft:300MHz; Power Dissipation Pd:500mW; DC Collector Current:100mA; DC Current Gain hFE:200hFE; T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd