onsemi BC548B

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 2mA 5V 100mA 500mW 300MHz
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC548B.

Upverter

Datasheet6 pages14 years ago

IHS

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC548B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.066
$ 0.066
Stock
1,238,570
769,382
769,382
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
150 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
1.5 W
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1975-01-23
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiBC549BTA
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC548BU
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC548BTA
BC548 Series 30 V 100 mA 500 mW NPN Epitaxial Silicon Transistor - TO-92-3
onsemiBC239ABU
Bipolar (BJT) Transistor NPN 25V 100mA 250MHz 500mW Through Hole TO-92-3
onsemi2N5089BU
Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi BC548B provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 2mA 5V 100mA 500mW 300MHz
NPN 625mW 6V 15nA 30V 30V 100mA TO-92-3 Through hole mounting 5.2mm*4.19mm*5.33mm
Trans GP BJT NPN 25V 0.1A 3-Pin SPT / Amplifier Transistors(NPN Silicon) | TRANS NPN 30V 0.1A TO-92
TRANSISTOR NPN RF 300MHz hfe>200 TO-92
TRANSISTOR NPN 30V 100MA TO-92
Small Signal Field-Effect Transistor, 1-Element, NPN
Transistor NPN Silicon Plastic. ONSSPCTRNSTVU6M5P;
Transistor; Transistor Type:Bipolar; Package/Case:TO-92; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:100mA; Voltage Rating:30V ;RoHS Compliant: Yes
TRANSISTOR, NPN, TO-92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 625mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE; Transistor Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 548 B
  • BC548B,,
  • BC548B..