onsemi BC548BRL1G

Bipolar (Bjt) Single Transistor, Npn, 30 V, 300 Mhz, 1.5 W, 100 Ma, 200 |Onsemi BC548BRL1G
$ 0.082
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC548BRL1G.

Farnell

Datasheet6 pages14 years ago
Datasheet9 pages5 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC548BRL1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.066
$ 0.066
Stock
950,415
764,229
764,229
Authorized Distributors
3
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiBC548BG
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 2mA 5V 15nA 625mW 300MHz
Tape & Box (TB) Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 2mA 5V 15nA 625mW 300MHz
onsemiBC549CTA
TRANSISTOR,BJT,NPN,30V V(BR)CEO,100MA I(; TRANSISTOR,BJT,NPN,30V V(BR)CEO,100MA I(C),TO-92

Descriptions

Descriptions of onsemi BC548BRL1G provided by its distributors.

Bipolar (Bjt) Single Transistor, Npn, 30 V, 300 Mhz, 1.5 W, 100 Ma, 200 |Onsemi BC548BRL1G
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Tape & Reel (TR) Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 2mA 5V 15nA 625mW 300MHz
Trans GP BJT NPN 30V 0.1A 625mW 3-Pin TO-92 T/R
NPN 625mW 6V 15nA 30V 30V 100mA TO-226,TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
TRANSISTOR, NPN, 30V, 100MA, TO-92-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 1.5W; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE; Tr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC548BRL1G.