Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC337-40RL1G

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.129
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC337-40RL1G.

IHS

Datasheet8 pages12 years ago

Upverter

Farnell

onsemi

CAD Models

Download onsemi BC337-40RL1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.129
$ 0.078
Stock
354,741
2,524,077
Authorized Distributors
1
4
Mount
-
-
Case/Package
TO-92-3
TO-92-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
800 mA
800 mA
Transition Frequency
210 MHz
210 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
hFE Min
250
250
Power Dissipation
625 mW
625 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC337G
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi BC337-40RL1G provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
TRANS NPN 45V 0.8A TO92 / Bipolar (BJT) Transistor NPN 45 V 800 mA 210MHz 625 mW Through Hole TO-92 (TO-226)
Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 T/R
Transistor, Bipol, Npn, 45V, To-92-3; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:45V; Transition Frequency Ft:210Mhz; Power Dissipation Pd:625Mw; Dc Collector Current:800Ma; Dc Current Gain Hfe:250Hfe; Transistor Rohs Compliant: Yes |Onsemi BC337-40RL1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC337-40RL1G.