Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC337-25RL1G

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

$ 0.103
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC337-25RL1G.

IHS

Datasheet8 pages12 years ago

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC337-25RL1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.093
$ 0.093
Stock
1,494,737
901,428
901,428
Authorized Distributors
3
4
4
Mount
-
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
800 mA
800 mA
800 mA
Transition Frequency
210 MHz
210 MHz
210 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
160
160
160
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 160 @ 100mA 1V 100nA 625mW 210MHz
onsemiBC337G
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 100 @ 100mA 1V 100nA 625mW 210MHz

Descriptions

Descriptions of onsemi BC337-25RL1G provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Tape & Reel (TR) Through Hole NPN Single Bipolar (BJT) Transistor 160 @ 100mA 1V 100nA 625mW 210MHz
Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 T/R
NPN 625mW 5V 100nA 50V 45V 800mA TO-226,TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
TRANSISTOR, RF, NPN, 210MHZ, TO-92-3
TRANSISTOR, BIPOL, NPN, 45V, TO-226AA-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 210MHz; Power Dissipation Pd: 625mW; DC Collector Current: 800mA; DC Current Gain hFE: 160hFE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC337-25-RL1G
  • BC337-25RL1G.