onsemi BC327

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC327.

Master Electronics

Datasheet5 pages15 years ago

IHS

Jameco (USA)

onsemi

Farnell

Inventory History

3 month trend:
-0.22%

CAD Models

Download onsemi BC327 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.066
$ 0.044
Stock
1,649,215
274,566
Authorized Distributors
2
2
Mount
Through Hole
-
Case/Package
TO-92
TO-92-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
800 mA
800 mA
Transition Frequency
100 MHz
260 MHz
Collector Emitter Saturation Voltage
700 mV
-700 mV
hFE Min
40
100
Power Dissipation
1.5 W
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1983-04-15
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2012-02-23
LTD Date2012-08-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiBC32740TA
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC32725BU
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC327BU
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bulk Through Hole PNP KSB1116 Bipolar (BJT) Transistor 135 @ 100mA 2V 1A 750mW 120MHz

Descriptions

Descriptions of onsemi BC327 provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Trans GP BJT PNP 45V 0.8A 3-Pin TO-92 Bulk
Transistor BC327 General Purpose PNP 45 Volt 0.8 Amp
TRANSISTOR,PNP,45V,0.8A,TO92; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 625mW; DC Collector Current: -800mA; DC Current Gain hFE: 250hFE; Transis
RF Bipolar Transistor; Transistor Polarity:Dual P Channel; Package/Case:TO-92; DC Current Gain Min (hfe):100; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; C-E Breakdown Voltage:45V; DC Collector Current:0.8A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC327.
  • BC327...