onsemi BAY72TR

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-35
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAY72TR.

IHS

Datasheet2 pages23 years ago

Master Electronics

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
-1.31%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-12-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

VishayBAV20-TR
Rectifier Diode Small Signal Switching 200V 0.25A 50ns Automotive 2-Pin DO-35 T/R
VishayBAV21-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35
VishayBAV19-TR
Diode, Rectifier, Standard, Vr 100V, If 250mA, Pkg DO-35,Vf 1000mV, Trr 50ns, Cj 1.5pF
onsemiBAY72
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-35
onsemiFDH400
Diode Ultra Fast Recovery Rectifier 175V 0.2A 2-Pin DO-35 Bulk
onsemiFDH400TR
Diode Ultra Fast Recovery Rectifier 175V 0.2A 2-Pin DO-35 T/R

Descriptions

Descriptions of onsemi BAY72TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-35
Rectifier Diode Small Signal Switching 125V 0.2A 400ns 2-Pin DO-35 T/R
onsemi Rectifier diode Diodes, 200mA, 125V, Through hole mounting, DO-204AHencapsulation, 2needle
DIODE, SMALL SIGNAL, 125V, DO-204AH; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 125V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 400ns; Forward Surge Curre

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd