onsemi 1N5282

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 80V V(RRM), Silicon, DO-204AH
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5282.

Master Electronics

Datasheet3 pages3 years ago

IHS

element14 APAC

Newark

onsemi

Inventory History

3 month trend:
-0.71%

CAD Models

Download onsemi 1N5282 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.073
$ 0.055
Stock
392,656
634,104
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
900 mV
900 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1969-03-30
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemi1N5282TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 80V V(RRM), Silicon, DO-204AH
onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N4148TA
Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
Diode Ultra Fast Recovery Rectifier 100V 0.2A 2-Pin DO-35 T/R
Vishay1N4151TR
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi 1N5282 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 80V V(RRM), Silicon, DO-204AH
1N5282 Series 200 mA 80 V 500 mW Through Hole Small Signal Diode - DO-35
Diode; Package/Case:DO-35; Leaded Process Compatible:Yes; Current Rating:200A; Diode Type:Zener; Mounting Type:Through Hole ;RoHS Compliant: Yes
SMALL SIGNAL DIODE, 80V 200mA DO-35; Dio; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:80V; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:4A; Junction Temperature Tj Max:175°C; Package / Case:DO-35; Reverse Recovery Time trr Typ:4ns; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5282.