onsemi BAV99T

Rectifier Diode Small Signal Switching 85V 0.15A 4ns 3-Pin SOT-523 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV99T.

IHS

Datasheet3 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi BAV99T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-03-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-04-30
LTD Date2018-05-15

Related Parts

Diodes Inc.BAV99T-7-F
SURFACE MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
Diodes Inc.BAV70T-7-F
SURFACE-MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
onsemiBAW56T
Rectifier Diode Small Signal Switching 85V 0.15A 4ns 3-Pin SOT-523 T/R
Diodes Inc.BAW56T-7-F
Rectifier Diode Small Signal Switching 85V 0.155A 4ns 3-Pin SOT-523 T/R
onsemiBAV70T
Diode Array 1 Pair Common Cathode Standard 85V 75mA (DC) Surface Mount SOT-523
Rectifier Diode Switching 85V 0.075A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAV99T provided by its distributors.

Rectifier Diode Small Signal Switching 85V 0.15A 4ns 3-Pin SOT-523 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 85V V(RRM), Silicon
Diodes - General Purpose, Power, Switching 70V DUAL DIODE SOT-523
Diode Switching 85V 0.075A 3-Pin SOT-523 T/R
Diode, Small Sigl, 85V, 0.075A, Sot-523
Hyper-Fast Recovery Rectifier 75mA 3-Pin SOT-523 T/R
Avnet Japan
DIODE ARRAY GP 85V 75MA SOT523
DIODE, SMALL SIGL, 85V, 0.075A, SOT-523; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 85V; Forward Current If(AV): 75mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Sur

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd