onsemi BAT54M3T5G

on Semi BAT54M3T5G, SMT Schottky Switching Diode, 30V 200MA, 5NS, 3-PIN SOT-723
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAT54M3T5G.

Electro Sonic

Datasheet4 pages12 years ago

IHS

Future Electronics

Farnell

Inventory History

3 month trend:
-15.45%

CAD Models

Download onsemi BAT54M3T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.05
$ 0.054
Stock
1,098,460
744,062
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SOT-723-3
SOT-723
Forward Voltage
240 mV
240 mV
Reverse Voltage (DC)
-
-
Forward Current
200 mA
-
Max Reverse Leakage Current
2 µA
-
Reverse Recovery Time
5 ns
5 ns
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

NSR30CM3T5G Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode-SOT-723
200 mA, 30 V, Schottky Diode UHF. ONSSPCDDEBO6N2V;

Descriptions

Descriptions of onsemi BAT54M3T5G provided by its distributors.

ON SEMI BAT54M3T5G, SMT SCHOTTKY SWITCHING DIODE, 30V 200MA, 5NS, 3-PIN SOT-723
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
BAT Series 30 V 2 uA Surface Mount Schottky Barrier Diodes - SOT-723
Schottky Diode, aec-Q101, 30V, Sot-723; |Onsemi BAT54M3T5G
200 mA, 30 V, Schottky Barrier Diode
Rectifier Diode Schottky Si 0.2A 5ns 3-Pin SOT-723 T/R
SCHOTTKY DIODE,AEC-Q101, 30V, SOT-723; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 125°C; Diode Case Style: SOT-723; No. of Pins: 3Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)
These Schottky barrier diodes are designed for high speed switching applications circuit protection and voltage clamping. Extremely low forward voltage conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd