onsemi NSR30CM3T5G

NSR30CM3T5G Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode-SOT-723
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSR30CM3T5G.

Farnell

Datasheet4 pages9 years ago
Datasheet4 pages16 years ago
Datasheet4 pages0 years ago

IHS

Newark

Master Electronics

Inventory History

3 month trend:
-31.16%

CAD Models

Download onsemi NSR30CM3T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2004-10-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

ON SEMI BAT54M3T5G, SMT SCHOTTKY SWITCHING DIODE, 30V 200MA, 5NS, 3-PIN SOT-723
200 mA, 30 V, Schottky Diode UHF. ONSSPCDDEBO6N2V;

Descriptions

Descriptions of onsemi NSR30CM3T5G provided by its distributors.

NSR30CM3T5G Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode-SOT-723
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
200 mA, 30 V, Dual Schottky Diode, Common Cathode
Diode Configuration:Dual Series; Repetitive Peak Reverse Voltage:30V; Average Forward Current:200Ma; Forward Voltage Max:800Mv; Forward Surge Current:600Ma; Operating Temperature Max:125°C; Diode Case Style:Sot-723; No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi NSR30CM3T5G.
These Schottky barrier diodes are designed for high speed switching applications circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSR30CM3T5G.