onsemi BAS21DW5T1G

Diode, Schottky Barrier, Switching, Vr 250VDC, If 200MA, Pkg SOT-23 (TO-236), Trr 50NS
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS21DW5T1G.

Farnell

Datasheet6 pages14 years ago
Datasheet6 pages17 years ago
Datasheet6 pages18 years ago

IHS

onsemi

Newark

TME

Inventory History

3 month trend:
+0.03%

CAD Models

Download onsemi BAS21DW5T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rectifier Diode Small Signal Switching 0.2A 50ns 6-Pin SC-74 T/R
onsemiBAS16WT1G
SILICON SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.5A, 75V V(RRM), Silicon
Rectifier Diode Small Signal Switching 80V 0.15A 10ns 3-Pin SC-59 T/R
Rectifier Diode Small Signal Switching Si 40V 0.15A 3ns 3-Pin SC-59 T/R
STMicroelectronicsBAT54JFILM
BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323

Descriptions

Descriptions of onsemi BAS21DW5T1G provided by its distributors.

DIODE, SCHOTTKY BARRIER, SWITCHING, VR 250VDC, IF 200MA, PKG SOT-23 (TO-236),TRR 50NS
BAS21DW5T1G Series 250 V 200 mA Low Leakage Switching Diode - SC-88A
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 250V V(RRM), Silicon
Rectifier Diodes & Bridges; BAS21DW5T1G; ON SEMICONDUCTOR; 5; 200 mA; 250 V
Small Signal Diode, Switching, Single, 250 V, 200 mA, 1.25 V, 50 ns, 625 mA
Rectifier Diode Small Signal Switching 250V 0.2A 50ns 5-Pin SC-88A T/R / DIODE ARRAY GP 250V 200MA SOT353
DIODE, SWITCHING, 250V, SC-88A; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 250V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS21DW5T1G.