onsemi BAS16DXV6T5G

Rectifier Diode, 1 Phase, 2 Element, 0.2A, 100V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS16DXV6T5G.

IHS

Datasheet5 pages13 years ago

Upverter

CAD Models

Download onsemi BAS16DXV6T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.101
Stock
86,531
14,793,579
14,793,579
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
SOT-563-6
SOT-563-6
SOT-563-6
Forward Voltage
715 mV
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-05-10
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2007-07-02
LTD Date2008-01-02

Descriptions

Descriptions of onsemi BAS16DXV6T5G provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.2A, 100V V(RRM), Silicon
Compliant Lead Free Tape & Reel (TR) 2 pF SOT-563-6 6 ns 200 mA 6
DIODE ARRAY GP 75V 200MA SOT563
0.2 A 2 ELEMENT SILICON SIGNAL DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd