onsemi BAS16DXV6T1G

Rectifier Diode Small Signal Switching 0.2A 6ns 6-Pin SOT-563 T/R
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS16DXV6T1G.

IHS

Datasheet7 pages3 years ago

Upverter

HQonline

Newark

Inventory History

3 month trend:
-0.34%

CAD Models

Download onsemi BAS16DXV6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.101
$ 0.044
Stock
14,776,971
376,703
Authorized Distributors
6
2
Mount
-
-
Case/Package
SOT-563-6
SOT-563-6
Forward Voltage
715 mV
715 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
1 µA
1 µA
Reverse Recovery Time
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-05-10
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectifier Diode Small Signal Switching 0.2A 6ns Automotive 6-Pin SOT-563 T/R
Rectifier Diode Small Signal Switching 0.2A 6ns 6-Pin SOT-563 T/R
Rectifier Diode Small Signal Switching 80V 0.1A 4ns 6-Pin SOT-563 T/R
Rectifier Diode Small Signal Switching 80V 0.1A 4ns 6-Pin SOT-563 T/R

Descriptions

Descriptions of onsemi BAS16DXV6T1G provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 6ns 6-Pin SOT-563 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 100V V(RRM), Silicon
BAS16 Series 500 mW 100 V 200 mA SMD Dual Switching Diode-SOT-563
onsemi Rectifier Diode, 200mA, SMD, SOT-563, 6-Pin
SWITCHING DIODE, 100V, 0.2A, SOT-563; Diode Configuration: Dual Isolated; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forward Surge Current Ifsm Max: 500mA; Operating Temperature Max: 150°C; Diode Case Style: SOT-563; No. of Pins: 6Pins; Product Range: BAS16 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd