onsemi ATP404-TL-H

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 95A Ta 95A 70W 520ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ATP404-TL-H.

IHS

Datasheet7 pages13 years ago
Datasheet7 pages14 years ago

CAD Models

Download onsemi ATP404-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-12
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

InfineonIRFB7540PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
NTD5862N Series 60 V 98 A 5.7 mOhm N-Channel Power MOSFET - DPAK-3
60V, N-Ch, 7.1 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
STMicroelectronicsSTP77N6F6
N-channel 60 V, 0.0063 Ohm typ., 77 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in a TO-220 package
60V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTP80N6F6
STP80N6F6 N-channel MOSFET Transistor, 110 A, 60 V, 3-Pin TO-220

Descriptions

Descriptions of onsemi ATP404-TL-H provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 95A Ta 95A 70W 520ns
N-Channel Power MOSFET, 60V, 95A, 7.2mΩ, ATPAK
Trans MOSFET N-CH Si 60V 95A Automotive 3-Pin(2+Tab) ATPAK T/R
MOSFET, N CH, 60V, 95A, ATPAK; Transistor Polarity:N; Max Current Id:95A; Max Voltage Vds:60V; On State Resistance:5.5mohm; Rds Measurement Voltage:10V; Max Voltage Vgs:20V; Power Dissipation:70W; Transistor Case Style:ATPAK; No. of Pins:3; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd