Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi AMIS42670ICAH2RG

AMIS42670ICAH2RG, Can Transceiver 1MBIT/S 1-CHANNEL Iso 11898-2, 8-PIN SOIC
$ 1.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS42670ICAH2RG.

Augswan

Datasheet10 pages17 years ago

IHS

CAD Models

Download onsemi AMIS42670ICAH2RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 0.939
$ 0.939
Stock
156,635
1,899,728
1,899,728
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
245 ns
250 ns
250 ns
Min Supply Voltage
4.75 V
2.8 V
2.8 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-01-05
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-04-15
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

CAN Transceiver, High Speed, Low Power Level Wake-up, EMC/ESD Improved
AMIS30663 Series 4.75 to 5.25 V Surface Mount High Speed CAN Transceiver -SOIC-8
CAN 1Mbps Silent 5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi AMIS42670ICAH2RG provided by its distributors.

AMIS42670ICAH2RG, CAN TRANSCEIVER 1MBIT/S 1-CHANNEL ISO 11898-2, 8-PIN SOIC
CAN Transceiver, High Speed, for long networks
CAN 1Mbps Silent 5V Automotive 8-Pin SOIC N T/R
IC CAN TRANSCEIVER 10KBPS 8-PIN SOIC
Interface Circuit, 1-Trnsvr, PDSO8
CAN TRANSCEIVER, 10KBPS, SOIC-8; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Mi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd