Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi AMIS30660CANH6G

AMIS30660CANH6G, Can Transceiver 1MBIT/S 1-CHANNEL Iso 11898-2, 8-PIN SOIC
$ 0.893
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS30660CANH6G.

IHS

Datasheet10 pages14 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi AMIS30660CANH6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.893
$ 0.93
Stock
101,948
170,587
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-07-28
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-04-15
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

ON SEMICONDUCTOR - AMIS30600LINI1RG - LIN TRANSCEIVER, 20KBAUD 5.25V SOIC8, FULL REEL
CAN Transceiver, High Speed, Low Power Level Wake-up, EMC/ESD Improved
AMIS Series 1 Function 5.25 V SMT High Speed Low Power CAN Transceiver - SOIC-8

Descriptions

Descriptions of onsemi AMIS30660CANH6G provided by its distributors.

AMIS30660CANH6G, CAN TRANSCEIVER 1MBIT/S 1-CHANNEL ISO 11898-2, 8-PIN SOIC
CAN 1Mbps Silent 5V Automotive 8-Pin SOIC N Tube
IC TRANSCEIVER CAN HS 5V 8SOIC
CAN Transceiver, 1-Trnsvr, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMIS30660CANH6G#