onsemi ADT7467ARQ

dBCool Remote Thermal Monitor and Fan Controller | IC PWM FAN CTRLR W/MONITR 16QSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7467ARQ.

IHS

Datasheet77 pages18 years ago

Augswan

CAD Models

Download onsemi ADT7467ARQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.645
$ 3.645
Stock
243,768
774,123
774,123
Authorized Distributors
0
2
2
Case/Package
SSOP
QSOP
QSOP
Number of Pins
-
16
16
Mount
-
Surface Mount
Surface Mount
Termination
-
-
-
Sensing Distance
-
-
-
Interface
-
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Operating Pressure
-
-
-
Accuracy
-
-
-
Response Time
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
120 °C
120 °C
120 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-10-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2009-07-31
LTD Date2010-01-31

Descriptions

Descriptions of onsemi ADT7467ARQ provided by its distributors.

dBCool Remote Thermal Monitor and Fan Controller | IC PWM FAN CTRLR W/MONITR 16QSOP
R-PDSO-G16 ADC Comparator Fan Speed Counter Multiplexer Register Bank Tube ADT7467A thermal monitor 卤1.5C 4.9mm 3mA 3.3V
Analog Circuit, 1 Func, PDSO16
IC PWM FAN CTRLR W/MONITR 16QSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd