onsemi ADM1031ARQZ

Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADM1031ARQZ.

Augswan

Datasheet32 pages14 years ago

IHS

CAD Models

Download onsemi ADM1031ARQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.845
$ 1.845
Stock
201,888
207,441
207,441
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Descriptions

Descriptions of onsemi ADM1031ARQZ provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP Tube
Intelligent Temperature Monitor and Dual PWM Fan Controller
IC SENSOR 2-TEMP/FAN CTRL 16QSOP
Analog Circuit, 1 Func, 1 Channel, PDSO16
IC,Motor Controller,SSOP,16PIN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd