onsemi ADM1029ARQZ

Dual PWM Fan Controller and Temperature Monitor, QSOP24 NB, 56-TUBE
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADM1029ARQZ.

onsemi

Datasheet50 pages14 years ago

IHS

iiiC

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 5.59
Stock
205,885
183,507
Authorized Distributors
0
1
Case/Package
SSOP
QSOP
Number of Pins
24
-
Mount
-
-
Termination
-
-
Sensing Distance
-
-
Interface
-
-
Operating Pressure
-
-
Accuracy
-
-
Response Time
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
0 °C
-
Max Operating Temperature
100 °C
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-04-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Analog DevicesADM1022ARQ-REEL7
IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16, Power Management Circuit
Analog DevicesADT7411ARQZ
Serial Switch/Digital Sensor, 10 Bit(s), 5Cel, Rectangular, 16 Pin, Surface Mount
Analog DevicesADT7411ARQZ-REEL7
Serial Switch/Digital Sensor, 10 Bit(s), 5Cel, Rectangular, 16 Pin, Surface Mount

Descriptions

Descriptions of onsemi ADM1029ARQZ provided by its distributors.

Dual PWM Fan Controller and Temperature Monitor, QSOP24 NB, 56-TUBE
Temp Sensor Digital 24-Pin QSOP
IC SENSOR 2TEMP/FAN CTRL 24QSOP
Analog Circuit, 1 Func, PDSO24
The ADM1029 is a versatile fan controller and monitor for use in personal computers servers telecommunications equipment or high-availibility systems where reliable control and monitoring of multiple cooling fans is required. Each ADM1029 can control the speed of one or two fans and can measure the speed of fans that have a tachometer output. The ADM1029 can also measure the temperature of one or two external sensing diodes or an internal temperature sensor allowing fan speed to be adjusted to keep system temperature within acceptable limits. The ADM1029 has FAULT inputs for use with fans that can signal failure conditions and inputs to detect whether or not fans are connected.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd