onsemi 7WB3125MUTAG

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, TTL, PDSO8
$ 0.183
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 7WB3125MUTAG.

IHS

Datasheet11 pages5 years ago

Upverter

Farnell

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi 7WB3125MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-04-22
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74CBT3306PWR
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
NC7WB3125 Series 5.5 V Surface Mount 2-Bit Low Power Bus Switch - US-8
0.25ns single-phase 2 2 1 4V 5.5V 128mA 128mA UDFN-8 SMD mount,glue mount 1.8mm*1.2mm*500μm
0.25ns single-phase 2 2 2 4V 5.5V TSSOP-8 SMD mount,glue mount
Texas InstrumentsSN74CBT3306PWRG4
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
0.25ns Single-Phase 2 4.5V 5.5V TSSOP-8 SMD, Adhesive Mount 3.1mm × 4.5mm × 950μm

Descriptions

Descriptions of onsemi 7WB3125MUTAG provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, TTL, PDSO8
Bus Switch 2-Element 2-IN 8-Pin UDFN T/R
0.25ns 4V 5.5V UDFN-8 SMD mount
IC TRANSLATOR 2BIT BUS SW 8DFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7WB3125MUTAG.