onsemi 7WB383MUTAG

0.25ns single-phase 2 2 1 4V 5.5V 128mA 128mA UDFN-8 SMD mount,glue mount 1.8mm*1.2mm*500μm
$ 0.296
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 7WB383MUTAG.

IHS

Datasheet11 pages5 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi 7WB383MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-04-22
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2023-11-20
LTD Date2024-11-20
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

NC7WB66 Series 5.5 V Low Voltage Dual SPST Normally Open Analog Switch - US-8
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R
Buffer / Line Driver, Non Inverting, 74AHCT2G125, 2 Element, 4.5 V to 5.5 V, 8 Pins, TSSOP
74AHCT Series 5 V Surface Mount 3-State Dual Buffer/Line Driver - XSON-8
NXP Semiconductors74AHCT2G126GD,125
1mA Buffer, Non-Inverting, Tri-State, 2-Pin, 2-Ch, 4.5V-5.5V, 8mA SMD, Adhesive Mount, 500μm H
NXP Semiconductors74HCT2G126GD,125
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin XSON8U T/R

Descriptions

Descriptions of onsemi 7WB383MUTAG provided by its distributors.

0.25ns single-phase 2 2 1 4V 5.5V 128mA 128mA UDFN-8 SMD mount,glue mount 1.8mm*1.2mm*500μm
e4 7WB383 1x 2:1 2006 multiplexer circuit 20Ohm 250ps 1.127W 5V
1-CHBus Exchange Switch 1-Element 2-IN- 2-OUT 8-Pin UDFN T/R
Single-Ended Multiplexer, PDSO8
1 UDFN-8 Analog Switches / Multiplexers ROHS
IC BUS FET EXCH SW 1 X 2:1 8UDFN
MULTIPLEXERS / DEMULTIPLEXERS;
Bus Switch, 2Ch, Udfn-8; No. Of Channels:2Channels; Output Current:-; On State Resistance Max:20Ohm; Ic Case/Package:Udfn; No. Of Pins:8Pins; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Product Range:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi 7WB383MUTAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd