onsemi 74VHC4053M

Analog MUX Triple 2: 1 16-Pin SOIC N Rail
$ 0.439
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC4053M.

IHS

Datasheet16 pages19 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsPCF8574ADWR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
Texas InstrumentsULN2003LVDR
RELAY DRIVER, SINK, 0.14A, SOIC-16, REEL; Available until stocks are exhausted
Texas InstrumentsTS5V330CDR
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SOIC -40 to 85
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
MaxLinearSP232EEN-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP232ECN-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16

Descriptions

Descriptions of onsemi 74VHC4053M provided by its distributors.

Analog MUX Triple 2:1 16-Pin SOIC N Rail
8-Channel Analog Multiplexer Dual 4-Channel Analog Multiplexer, Triple 2-Channel Analog Multiplexer | IC MUX/DEMUX TRIPLE 2X1 16SOIC
74VHC CMOS, SMD, 74VHC4053; Logic IC Function:Triple 2-Channel Analog Multiplexer/Demultiplexer; Logic IC Family:VHC; Logic IC Base Number:744053; Resistance, Rds On:20ohm; No. of Outputs:6; Max Output Current:25mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74VHC4053; Logic Function Number:4053; No. of Gates:3; No. of Inputs:2; No. of Pins:16; Supply Voltage:6V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD
These multiplexers are digitally controlled analog switches implemented in advanced silicon-gate CMOS technology. These switches have low "on" resistance and low "off" leakages. They are bidirectional switches, thus any analog input may be used as an output and vice-versa. Also these switches contain linearization circuitry which lowers the "on" resistance and increases switch linearity. These devices allow control of up to 6V (peak) analog signals with digital control signals of 0 to 6V. Three supply pins are provided for VCC, ground, and VEE. This enables the connection of 0-5V logic signals when VCC = 5V and an analog input range of 5V when VEE = 5V. All three devices also have an inhibit control which when high will disable all switches to their off state Product Highlights: Wide analog input voltage range: 6V Low "on" resistance: 50 typ. (VCC-VEE = 4.5V) 30 typ. (VCC-VEE = 9V) Logic level translation to enable 5V logic with 5V analog signals Low quiescent current: 80 A maximum Matched switch characteristic Pin and function compatible with the 74HC4051/ 4052/4053

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd