Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VHC02MX

74VHC Series 5.5 V 8 mA Surface Mount Quad 2-Input NOR Gate - SOIC-14
$ 0.235
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC02MX.

IHS

Datasheet7 pages5 years ago
Datasheet9 pages27 years ago

Future Electronics

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
+0.14%

Alternate Parts

Price @ 1000
$ 0.235
$ 0.148
$ 0.148
Stock
1,078,184
363,679
363,679
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemi74VHC32MX
74VHC Series 5 V High Speed CMOS Quad 2-Input OR Gate - SOIC-20
onsemi74VHC00MX
74VHC Series High Speed CMOS Quad 2-Input NAND Gate - SOIC-14
74VHC Series High Speed CMOS Quad 2-Input NAND Schmitt Trigger - SOIC-14

Descriptions

Descriptions of onsemi 74VHC02MX provided by its distributors.

74VHC Series 5.5 V 8 mA Surface Mount Quad 2-Input NOR Gate - SOIC-14
NOR 74VHC02 EAR99 74VHC logic gate circuit 7.5ns @ 5V 50pF 150mg 8mA 8mA 5.5V
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate VHC 8mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
NOR GATE, QUAD, 2 I/P, NSOIC-14; Logic Family / Base Number: 74VHC02; Logic Type: NOR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Volta; Available until stocks are exhausted Alternative available
The VHC02 is an advanced high-speed CMOS 2-Input NOR Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages, including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd