onsemi 74VCX162374MTD

Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
$ 0.826
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX162374MTD.

IHS

Datasheet8 pages21 years ago

Arrow Electronics

Inventory History

3 month trend:
-18.20%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP W Rail
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
Flip-Flop D-Type 16-Bit Edge-Triggered 3-State 5V Input/Output Tolerance 48-Pin TSSOP
Texas InstrumentsSN74LVC16374DGGR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 74VCX162374MTD provided by its distributors.

Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP W Rail
1.4V~3.6V 250MHz 3.4ns@3.3V,30pF D-Type 8 2 20uA TSSOP-48 Flip Flops ROHS
Positive edge 20μA 3.4ns@ 3.3V,30pF Tristate,Non-inverting 2 1.4V 3.6V 12mA Standard 6pF 12mA 250MHz TSSOP-48 SMD mount
IC D-TYPE POS TRG DUAL 48TSSOP
IC FF D-TYPE DUAL 8BIT 48TSSOP
Low Voltage 16-Bit D-Type Flip-Flop with 3.6V Tolerant Inputs and Outputs and 26Ω Series Resistors in Outputs | IC FF D-TYPE DUAL 8BIT 48TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd