onsemi 74VCX08BQX

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
$ 0.329
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX08BQX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VCX08BQX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-16
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemi74VCX08MX
Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
74LVC Series 3.3 V Quad 2-Input AND Gate Surface Mount - DHVQFN-14
74ALVC Series 3.6 V 24 mA SMT Quad 2-Input AND Gate - TSSOP-14
AND Gate LVC 4.1ns@3.3V,50pF 24mA 1.2V-3.6V TSSOP-14 SMD, Adhesive Mount 950μm H
Texas InstrumentsSN74ALVC08D
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74VCX08BQX provided by its distributors.

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
AND 74VCX08 EAR99 74VCX logic gate circuit 2.8ns @ 3.3V 30pF 0.8mm 24mA 24mA 3.6V
Logic IC AND Gate 4 Element 1.5V, 1.8V, 2.5V, 3.3V 14-QFN T/R
74VCX08 Series 3.6 V Surface Mount AND Gate - DQFN-14
2.8ns@ 3.3V,30pF 1 2 4 4 1.2V 3.6V 24mA AND Gate VCX 24mA QFN SMD mount,glue mount 3mm*2.5mm*750μm
The VCX08 contains four 2-input AND gates. This product is designed for low voltage (1.2V to 3.6V) VCC applications with I/O compatibility up to 3.6V The VCX08 is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VCX08BQX.