Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVX245MX

Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

$ 0.452
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX245MX.

IHS

Datasheet6 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Arrow Electronics

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVX245MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.458
$ 0.458
Stock
774,926
531,155
531,155
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
4 mA
8 mA
8 mA
High Level Output Current
-4 mA
-16 mA
-16 mA
Propagation Delay
11.5 ns
20 ns
20 ns
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SO EIAJ T/R
Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi 74LVX245MX provided by its distributors.

Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Tristate 1 8 2V 3.6V 4mA Non-Inverting,Transceiver 4mA SOIC-20 SMD mount
74LVX245 Tape & Reel (TR) WITH DIRECTION CONTROL 74LVX logic receiver 4mA 4mA 24ns 2.65mm 180mW
Ic,bus Transceiver,single,8-Bit,lvx-Cmos,sop,20Pin,plastic Rohs Compliant: Yes |Onsemi 74LVX245MX
Low Voltage Octal Bidirectional Transceiver
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R
IC TXRX NON-INVERT 3.6V 20SOIC
The LVX245 contains eight non-inverting bidirectional buffers and is intended for bus-oriented applications. The Transmit/Receive (T/R#) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports; Receive (active-LOW) enables data from B ports to A ports. The Output Enable input, when HIGH, disables both A and B ports by placing them in a high impedance condition.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd