onsemi 74LVTH240SJ

4 64mA 2.7V~3.6V 32mA 2 SO-20P Buffer/Driver/Transceiver ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVTH240SJ.

IHS

Datasheet10 pages27 years ago
Datasheet0 pages0 years ago

onsemi

SHENGYU ELECTRONICS

Fairchild Semiconductor

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Texas InstrumentsLM324NSR
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp buffer circuit 10.3mm 0.5muA 7mV 1200kHz
Texas InstrumentsLM324ANSR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOP 0 to 70
Texas InstrumentsLM2902NSR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOP -40 to 125

Descriptions

Descriptions of onsemi 74LVTH240SJ provided by its distributors.

4 64mA 2.7V~3.6V 32mA 2 SO-20P Buffer/Driver/Transceiver ROHS
Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOP-II Rail
Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20
The LVT240 and LVTH240 are inverting octal buffers and line drivers designed to be employed as memory address drivers, clock drivers and bus oriented transmitters or receivers which provides improved PC board density. The LVTH240 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These octal buffers and line drivers are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT240 and LVTH240 are fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd