What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 74LVT244MTC

Buffer-line Driver 8 Channel Non-Inverting 3 State BiCMOS 20-Pin TSSOP Rail

$ 1
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVT244MTC.

IHS

Datasheet0 pages0 years ago
Datasheet10 pages18 years ago

onsemi

Farnell

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
-6.09%

CAD Models

Download onsemi 74LVT244MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 0.384
$ 0.384
Stock
150,832
504,622
504,622
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.9 ns
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2024-06-30
LTD Date2024-12-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

4 64mA 2.7V~3.6V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 3.6V 20TSSOP
Buffer / Line Driver, 74LVT244, 2 Element, 2.7 V to 3.6 V, 20 Pins, TSSOP
4 64mA 2.7V~3.6V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVT240APWR
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP T/R
4 12mA 2.7V~3.6V 12mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74LVT244MTC provided by its distributors.

Buffer-line Driver 8 Channel Non-Inverting 3 State BiCMOS 20-Pin TSSOP Rail
Buffer / Line Driver, 74LVT244, 1 Element, 2.7 V to 3.6 V, 20 Pins, TSSOP
74LVT Series 3.6 V Surface Mount 3-State Octal Buffer/Line Driver - TSSOP-20
TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver Buffer, Non-Inverting 2 Element 4 Bits 3.3V 20-SOP Tube
Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs
74LVT244 Tube 74LVT Surface Mount logic driver 32mA 64mA 5.3ns 900mum 3.3V
FAIRCHILD SEMICONDUCTOR 74LVT244MTCBuffer / Line Driver, Non-Inverting, 3-State, 8 Gate, 1 Input, 2.7V to 3.6V, TSSOP-20
IC, 74LVT CMOS, SMD, 74LVT244; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; IC Generic Number:74LVT244; Logic Function Number:244; Logic IC Base Number:74244; Logic IC Family:LVT; Logic IC Function:Octal Buffer / Line Driver 3-State; No. of Gates:8; No. of Inputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage:3.6V; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD
The LVT244 and LVTH244 are octal buffers and line drivers designed to be employed as memory address drivers, clock drivers and bus oriented transmitters or receivers which provide improved PC board density. The LVTH244 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These octal buffers and line drivers are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT244 and LVTH244 are fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVT244MTC.