Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVT16244MTD

Low Voltage16-Bit Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 3.6V 48TSSOP
$ 0.654
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVT16244MTD.

IHS

Datasheet7 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVT16244MTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.654
$ 0.577
$ 0.577
Stock
206,930
780,914
780,914
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.5 ns
3.2 ns
3.2 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2011-06-01
LTD Date2011-12-01

Related Parts

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP W Rail
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP W T/R
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP Tube
3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
12mA 4 2.7V~3.6V 12mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74LVT16244MTD provided by its distributors.

Low Voltage16-Bit Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 3.6V 48TSSOP
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP W Rail
Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48
16 BIT BUFFER/LINE DRIVER (3V)
Non-inverting Tristate 16 16 4 4 2.7V 3.6V 64mA Buffer,Non-Inverting 32mA TSSOP-48 SMD mount 12.5mm*6.1mm*900μm
BFFR/LINE DRVR 16CH NON-INV 3-ST BICMOS 48TSSOP W
IC BUFF DVR TRI-ST 16BIT 48TSSOP
IC BUFF NON-INVERT 3.6V 48TSSOP
IC, 74LVT CMOS, SMD, 74LVT16244
IC, 74LVT CMOS, SMD, 74LVT16244; Logic Family / Base Number:74LVT16244; Logic Device Type:Buffer, Non Inverting; Logic Case Style:TSSOP; No. of Pins:48Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic IC Fami

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVT16244MTD.