Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX244MTC

Buffer/Line Driver Buffer, Non-Inverting 2 Element 4 Bits 1.8V, 2.5V, 3.3V, 5V 20-SOP Tube
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX244MTC.

JRH Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-10.11%

CAD Models

Download onsemi 74LCX244MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.374
$ 0.374
Stock
775,080
1,867,809
1,867,809
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Malaysia, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R
8 24mA 2V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail

Descriptions

Descriptions of onsemi 74LCX244MTC provided by its distributors.

Buffer/Line Driver Buffer, Non-Inverting 2 Element 4 Bits 1.8V, 2.5V, 3.3V, 5V 20-SOP Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W Rail
74LCX Series 3.6 V Surface Mount Low Voltage Buffer/Line Driver - TSSOP-20
Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs
TSSOP-20 Buffer/Driver/Transceiver ROHS
onsemi voltage level shifter, buffer, TSSOPencapsulation, 20Pin
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
IC, 74LCX, SMD; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 3.6V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74244; Logic Function Number:74244; Logic IC Base Number:74; Logic IC Family:LCX; Logic IC Function:Buffer / Line Driver; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage:7.0V; Supply Voltage Max:3.3V; Supply Voltage Min:2V; Termination Type:SMD
The LCX244 contains eight non-inverting buffers with 3-STATE outputs. The device may be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver. The LCX244 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX244MTC.