onsemi 74LCX16543MTD

TSSOP-56-6.1mm Buffer/Driver/Transceiver ROHS
$ 0.195
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX16543MTD.

IHS

Datasheet9 pages25 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-4.17%

CAD Models

Download onsemi 74LCX16543MTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 1.946
Stock
262,593
280,752
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
16
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
5.2 ns
5.2 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

8 24mA 2V~3.6V 24mA 2 TSSOP-48 Buffer/Driver/Transceiver ROHS
TSSOP-48-300mil Buffer/Driver/Transceiver ROHS
24mA 2V~3.6V 24mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
3.3V CMOS 16-Bit Bus- Transceiver with 3-State Outputs and Bus-Hold
3.3V CMOS 16-Bit Registered Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Descriptions

Descriptions of onsemi 74LCX16543MTD provided by its distributors.

TSSOP-56-6.1mm Buffer/Driver/Transceiver ROHS
Low Voltage 16-Bit Registered Transceiver with 5V-Tolerant Inputs and Outputs
Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
Non-Inverting Transceiver 20mA 24mA Tri-State 2V 3.6V 2-Ch 8-Bit TSSOP-56 SMD 14mm × 6.1mm × 950μm
Transceiver Logic IC; Logic Type:Transceiver; Logic Family:LCX; Logic Base Number:7416543; Supply Voltage Max:3.3V; Package/Case:56-TSSOP; No. of Pins:56; Leaded Process Compatible:Yes; No. of Bits:16; No. of Drivers:16 ;RoHS Compliant: Yes
IC, 74LCX, SMD; Logic Device Type:Transceiver, Non Inverting, Registered; Supply Voltage Range:2V to 3.6V; Logic Case Style:TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:7416543; Interface Type:CMOS; Logic IC Base Number:7416543; Logic IC Family:LCX; Logic IC Function:Low Voltage 16bit Registered Transceiver; No. of Transceivers:16; Package / Case:TSSOP; Supply Voltage Max:3.3V; Supply Voltage Min:2V; Termination Type:SMD
The LCX16543 contains sixteen non-inverting transceivers containing two sets of D-type registers for temporary storage of data flowing in either direction. Each byte has separate control inputs which can be shorted together for full 16-bit operation. Separate Latch Enable and Output Enable inputs are provided for each register to permit independent input and output control in either direction of data flow. The LCX16543 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX16543 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd