onsemi 74LCX07MTCX

1 32mA 2V~5.5V 6 TSSOP-14 Buffer/Driver/Transceiver ROHS
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX07MTCX.

IHS

Datasheet0 pages0 years ago

Newark

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
-11.02%

Alternate Parts

Price @ 1000
$ 0.161
$ 0.167
$ 0.167
Stock
791,302
891,832
891,832
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
3.7 ns
3 ns
3 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-07-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

74VHCT Series 5.5 V 8 mA Noninverting Buffer/CMOS Logic Level Shifter - TSSOP-14
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R
7.5ns@ 5V,50pF 1 6 2V 5.5V 8mA Inverter VHC 8mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm

Descriptions

Descriptions of onsemi 74LCX07MTCX provided by its distributors.

1 32mA 2V~5.5V 6 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP W T/R
74LCX07 Series 5.5 V 32 mA Surface Mount Low Voltage Hex Buffer - TSSOP-14
IC, SM, LOGIC, 74LCX, BUFFER; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 5.5V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7407; Logic IC Base Number:7407; Logic IC Family:LCX; Logic IC Function:Low Voltage Hex Buffer with Open Drain Output; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD
The LCX07 contains six buffers. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The outputs of the LCX07 are open drain and can be connected to other open drain outputs to implement active HIGH wire AND or active LOW wire OR functions. The 74LCX07 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX07MTCX.
  • 74LCX07MTCX..