onsemi 74LCX06MTCX

IC, Logic Gate, Hex Inverter, Lcx/lvc-cmos, TSSOP, 14PIN, Plastic
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX06MTCX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
-13.45%

CAD Models

Download onsemi 74LCX06MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.16
$ 0.16
Stock
1,647,194
455,116
455,116
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.7 ns
3.7 ns
3.7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-07-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs
74LVX Series 3.6V Low Voltage Hex Inverter with Schmitt Trigger Input-TSSOP-14
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs

Descriptions

Descriptions of onsemi 74LCX06MTCX provided by its distributors.

IC,LOGIC GATE,HEX INVERTER,LCX/LVC-CMOS,TSSOP,14PIN,PLASTIC
Low Voltage Hex Inverter/Buffer with Open Drain Outputs
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP W T/R
3.7ns@ 3.3V,50pF Open drain 6 1 6 2V 3.6V 24mA Inverter LCX TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
IC INVERTER OD 6CH 6-INP 14TSSOP
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
INVERTER, LVC/LCX/Z SERIES, 6-FU
3V HEX INV BUFFER OPEN DRAIN OUT
The LCX06 contains six inverters/buffers. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The outputs of the LCX06 are open drain and can be connected to other open drain outputs to implement active LOW wire AND or active HIGH wire OR functions. The 74LCX06 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd