What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 74HC373DTR2G

21ns Tristate 1 2V 6V 7.8mA D-Type Transparent Latch 7.8mA TSSOP-20 SMD mount

$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74HC373DTR2G.

IHS

Datasheet9 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74HC373DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.375
$ 0.375
Stock
1,344,298
355,241
355,241
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
38 ns
38 ns
38 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-06
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

74HC Series 6V Octal D-Type Flip-Flop w/ Reset Positive-Edge Trigger-TSSOP-20
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - TSSOP-20
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173, 4.40mm Width)
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube
74HC Series 6 V 3-State Positive Edge-Trigger Octal D-Type Flip-Flop-TSSOP-20
Texas InstrumentsSN74HC574PWRG4
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 74HC373DTR2G provided by its distributors.

21ns Tristate 1 2V 6V 7.8mA D-Type Transparent Latch 7.8mA TSSOP-20 SMD mount
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Tape & Reel (TR) HC/UH 74HC GULL WING latch circuit 7.8mA 7.8mA 21ns 6.5mm -55C~125C
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 50pF -55C~125C 6.5mm 21ns
IC D-TYPE TRANSP SGL 8:8 20TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd